



UPJ1HR47MDD1TD | |
|---|---|
DigiKey Part Number | 493-5061-1-ND - Cut Tape (CT) 493-5061-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1HR47MDD1TD |
Description | CAP ALUM 0.47UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1HR47MDD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 11 mA @ 120 Hz | |
Ripple Current @ High Frequency | 22 mA @ 10 kHz | |
Impedance | 31 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |

