



UPJ1H820MPD1TD | |
|---|---|
DigiKey Part Number | 493-5059-1-ND - Cut Tape (CT) 493-5059-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H820MPD1TD |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H820MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.23400 | £2.34 |
| 50 | £0.17280 | £8.64 |
| 100 | £0.15350 | £15.35 |
| 500 | £0.11998 | £59.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10940 | £109.40 |
| 2,000 | £0.10061 | £201.22 |
| 3,000 | £0.09617 | £288.51 |
| 5,000 | £0.09122 | £456.10 |
| 7,000 | £0.08830 | £618.10 |
| 10,000 | £0.08549 | £854.90 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

