680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1H681MHD6TN

DigiKey Part Number
493-5058-1-ND - Cut Tape (CT)
493-5058-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1H681MHD6TN
Description
CAP ALUM 680UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1H681MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
1.63 A @ 10 kHz
Impedance
48 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.22000£1.22
10£0.79000£7.90
50£0.61020£30.51
100£0.55360£55.36
Tape & Box (TB)
QuantityUnit PriceExt Price
250£0.49296£123.24
500£0.45600£228.00
750£0.43733£328.00
1,250£0.41654£520.68
1,750£0.40430£707.52
2,500£0.39248£981.20
Manufacturers Standard Package
Unit Price without VAT:£1.22000
Unit Price with VAT:£1.46400