



UPJ1H121MPD6TD | |
|---|---|
DigiKey Part Number | 493-5045-1-ND - Cut Tape (CT) 493-5045-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H121MPD6TD |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H121MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 435 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 170 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H121MPD6TD | Nichicon | 1,000 | 493-7396-1-ND | £0.69000 | Direct |
| UPJ1H121MPD6 | Nichicon | 503 | 493-17036-ND | £0.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.32700 | £3.27 |
| 50 | £0.24460 | £12.23 |
| 100 | £0.21840 | £21.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.17326 | £86.63 |
| 1,000 | £0.15903 | £159.03 |
| 1,500 | £0.15184 | £227.76 |
| 2,500 | £0.14382 | £359.55 |
| 3,500 | £0.13911 | £486.89 |
| 5,000 | £0.13456 | £672.80 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

