



UPJ1E221MPD6TD | |
|---|---|
DigiKey Part Number | 493-11674-1-ND - Cut Tape (CT) 493-11674-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E221MPD6TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E221MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 435 mA @ 120 Hz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25400 | £2.54 |
| 50 | £0.18780 | £9.39 |
| 100 | £0.16690 | £16.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.13094 | £65.47 |
| 1,000 | £0.11959 | £119.59 |
| 1,500 | £0.11385 | £170.78 |
| 2,500 | £0.10746 | £268.65 |
| 3,500 | £0.10369 | £362.92 |
| 5,000 | £0.10006 | £500.30 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

