



UPJ1C471MPD6TD | |
|---|---|
DigiKey Part Number | 493-11762-1-ND - Cut Tape (CT) 493-11762-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C471MPD6TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C471MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 615 mA @ 120 Hz | |
Ripple Current @ High Frequency | 770 mA @ 10 kHz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33800 | £3.38 |
| 50 | £0.25320 | £12.66 |
| 100 | £0.22640 | £22.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.17986 | £89.93 |
| 1,000 | £0.16519 | £165.19 |
| 1,500 | £0.15779 | £236.69 |
| 2,500 | £0.14952 | £373.80 |
| 3,500 | £0.14467 | £506.34 |
| 5,000 | £0.13997 | £699.85 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

