1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ0J182MPD

DigiKey Part Number
493-11067-ND
Manufacturer
Manufacturer Product Number
UPJ0J182MPD
Description
CAP ALUM 1800UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J182MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.23 A @ 120 Hz
Ripple Current @ High Frequency
1.37 A @ 10 kHz
Impedance
78 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.46000£4.60
50£0.36420£18.21
200£0.30910£61.82
600£0.27938£167.63
1,000£0.25459£254.59
2,600£0.23172£602.47
5,000£0.21911£1,095.55
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800