



UPA1V391MPD6TD | |
|---|---|
DigiKey Part Number | 493-4923-1-ND - Cut Tape (CT) 493-4923-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V391MPD6TD |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V391MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.24 A @ 100 kHz | |
Impedance | 49 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.46500 | £4.65 |
| 50 | £0.35220 | £17.61 |
| 100 | £0.31640 | £31.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.25482 | £127.41 |
| 1,000 | £0.23540 | £235.40 |
| 1,500 | £0.22559 | £338.38 |
| 2,500 | £0.21466 | £536.65 |
| 3,500 | £0.20823 | £728.80 |
| 5,000 | £0.20202 | £1,010.10 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

