



UPA1V272MHD6TN | |
|---|---|
DigiKey Part Number | 493-4921-1-ND - Cut Tape (CT) 493-4921-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V272MHD6TN |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V272MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.423 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.85 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.39000 | £2.39 |
| 10 | £1.59700 | £15.97 |
| 50 | £1.27040 | £63.52 |
| 100 | £1.16740 | £116.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.05732 | £264.33 |
| 500 | £0.99024 | £495.12 |
| 750 | £0.95640 | £717.30 |
| 1,250 | £0.91869 | £1,148.36 |
| 1,750 | £0.89652 | £1,568.91 |
| 2,500 | £0.87511 | £2,187.78 |
| Unit Price without VAT: | £2.39000 |
|---|---|
| Unit Price with VAT: | £2.86800 |

