Parametric Equivalent




UPA1V181MPD1TD | |
|---|---|
DigiKey Part Number | 493-12377-1-ND - Cut Tape (CT) 493-12377-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V181MPD1TD |
Description | CAP ALUM 180UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V181MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 409.5 mA @ 120 Hz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.35900 | £3.59 |
| 50 | £0.26920 | £13.46 |
| 100 | £0.24090 | £24.09 |
| 500 | £0.19190 | £95.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17645 | £176.45 |
| 2,000 | £0.16361 | £327.22 |
| 3,000 | £0.15712 | £471.36 |
| 5,000 | £0.14989 | £749.45 |
| 7,000 | £0.14564 | £1,019.48 |
| 10,000 | £0.14154 | £1,415.40 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |


