



UPA1E391MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA1E391MPD1TACT-ND - Cut Tape (CT) UPA1E391MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E391MPD1TA |
Description | CAP ALUM 390UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E391MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 860 mA @ 100 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.41400 | £4.14 |
| 50 | £0.31180 | £15.59 |
| 100 | £0.27950 | £27.95 |
| 500 | £0.22390 | £111.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14399 | £143.99 |
| 2,000 | £0.13312 | £266.24 |
| 3,000 | £0.12763 | £382.89 |
| 5,000 | £0.12151 | £607.55 |
| 7,000 | £0.11791 | £825.37 |
| 10,000 | £0.11444 | £1,144.40 |
| 12,000 | £0.11279 | £1,353.48 |
| 24,000 | £0.10719 | £2,572.56 |
| 25,000 | £0.10690 | £2,672.50 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

