



UPA1E271MPD1TD | |
|---|---|
DigiKey Part Number | 493-4902-1-ND - Cut Tape (CT) 493-4902-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E271MPD1TD |
Description | CAP ALUM 270UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E271MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 409.5 mA @ 120 Hz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26800 | £2.68 |
| 50 | £0.19900 | £9.95 |
| 100 | £0.17710 | £17.71 |
| 500 | £0.13930 | £69.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12735 | £127.35 |
| 2,000 | £0.11742 | £234.84 |
| 3,000 | £0.11240 | £337.20 |
| 5,000 | £0.10681 | £534.05 |
| 7,000 | £0.10353 | £724.71 |
| 10,000 | £0.10035 | £1,003.50 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

