



UPA1A222MPD1TD | |
|---|---|
DigiKey Part Number | 493-12381-1-ND - Cut Tape (CT) 493-12381-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A222MPD1TD |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A222MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.428 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.68 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.70600 | £7.06 |
| 50 | £0.54360 | £27.18 |
| 100 | £0.49210 | £49.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.40362 | £201.81 |
| 1,000 | £0.37575 | £375.75 |
| 1,500 | £0.36168 | £542.52 |
| 2,500 | £0.34600 | £865.00 |
| 3,500 | £0.33678 | £1,178.73 |
| 5,000 | £0.32787 | £1,639.35 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

