Similar
Similar




UMW0G101MDD | |
|---|---|
DigiKey Part Number | 493-15585-ND |
Manufacturer | |
Manufacturer Product Number | UMW0G101MDD |
Description | CAP ALUM 100UF 20% 4V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
EDA/CAD Models | UMW0G101MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 84 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 4 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS61C101MDS1 | Nichicon | 1,725 | 493-16592-ND | £0.84000 | Similar |
| UVR0J101MDD | Nichicon | 8,615 | 493-1003-ND | £0.19000 | Similar |



