



UKW1C222MHD1TO | |
|---|---|
DigiKey Part Number | 493-10735-1-ND - Cut Tape (CT) 493-10735-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1C222MHD1TO |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1C222MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.4375 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.78700 | £7.87 |
| 50 | £0.60820 | £30.41 |
| 100 | £0.55170 | £55.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.45438 | £227.19 |
| 1,000 | £0.42373 | £423.73 |
| 1,500 | £0.40827 | £612.41 |
| 2,500 | £0.39103 | £977.57 |
| 3,500 | £0.38090 | £1,333.15 |
| 5,000 | £0.37112 | £1,855.60 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |

