



UKW1A153MHD | |
|---|---|
DigiKey Part Number | 493-10707-ND |
Manufacturer | |
Manufacturer Product Number | UKW1A153MHD |
Description | CAP ALUM 15000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 15000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1A153MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.72 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.128 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.83000 | £2.83 |
| 10 | £1.91000 | £19.10 |
| 50 | £1.53000 | £76.50 |
| 100 | £1.41000 | £141.00 |
| 500 | £1.20408 | £602.04 |
| 1,000 | £1.13931 | £1,139.31 |
| 2,500 | £1.07025 | £2,675.62 |
| 5,000 | £1.02822 | £5,141.10 |
| Unit Price without VAT: | £2.83000 |
|---|---|
| Unit Price with VAT: | £3.39600 |

