



UKT1V471MPD1TD | |
|---|---|
DigiKey Part Number | 493-10681-1-ND - Cut Tape (CT) 493-10681-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1V471MPD1TD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1V471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 460 mA @ 120 Hz | |
Ripple Current @ High Frequency | 690 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.65400 | £6.54 |
| 50 | £0.50200 | £25.10 |
| 100 | £0.45380 | £45.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.37086 | £185.43 |
| 1,000 | £0.34474 | £344.74 |
| 1,500 | £0.33155 | £497.33 |
| 2,500 | £0.31684 | £792.10 |
| 3,500 | £0.30819 | £1,078.66 |
| 5,000 | £0.29984 | £1,499.20 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

