



UKT1H471MHD1TO | |
|---|---|
DigiKey Part Number | 493-10667-1-ND - Cut Tape (CT) 493-10667-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1H471MHD1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1H471MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 530 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.83600 | £8.36 |
| 50 | £0.64800 | £32.40 |
| 100 | £0.58840 | £58.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.48586 | £242.93 |
| 1,000 | £0.45357 | £453.57 |
| 1,500 | £0.43728 | £655.92 |
| 2,500 | £0.41913 | £1,047.83 |
| 3,500 | £0.40845 | £1,429.57 |
| 5,000 | £0.39815 | £1,990.75 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

