



UKT1A471MPD1TD | |
|---|---|
DigiKey Part Number | 493-10628-1-ND - Cut Tape (CT) 493-10628-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1A471MPD1TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1A471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.35900 | £3.59 |
| 50 | £0.26940 | £13.47 |
| 100 | £0.24090 | £24.09 |
| 500 | £0.19186 | £95.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17637 | £176.37 |
| 2,000 | £0.16351 | £327.02 |
| 3,000 | £0.15701 | £471.03 |
| 5,000 | £0.14977 | £748.85 |
| 7,000 | £0.14551 | £1,018.57 |
| 10,000 | £0.14140 | £1,414.00 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

