470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKT0J471MPD1TD

DigiKey Part Number
493-10616-1-ND - Cut Tape (CT)
493-10616-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKT0J471MPD1TD
Description
CAP ALUM 470UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKT0J471MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,434
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.36200£3.62
50£0.27180£13.59
100£0.24310£24.31
500£0.19370£96.85
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.17810£178.10
2,000£0.16513£330.26
3,000£0.15858£475.74
5,000£0.15129£756.45
7,000£0.14700£1,029.00
10,000£0.14286£1,428.60
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600