



UKL1V331KHD1TO | |
|---|---|
DigiKey Part Number | 493-UKL1V331KHD1TOCT-ND - Cut Tape (CT) UKL1V331KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V331KHD1TO |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V331KHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 825 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.66900 | £6.69 |
| 50 | £0.51440 | £25.72 |
| 100 | £0.46550 | £46.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.38136 | £190.68 |
| 1,000 | £0.35486 | £354.86 |
| 1,500 | £0.34149 | £512.24 |
| 2,500 | £0.32658 | £816.45 |
| 3,500 | £0.31782 | £1,112.37 |
| 5,000 | £0.30935 | £1,546.75 |
| 6,000 | £0.30533 | £1,831.98 |
| 12,000 | £0.29171 | £3,500.52 |
| 12,500 | £0.29098 | £3,637.25 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

