



UKL1H680MPD1TD | |
|---|---|
DigiKey Part Number | 493-10508-1-ND - Cut Tape (CT) 493-10508-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H680MPD1TD |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H680MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.49100 | £4.91 |
| 50 | £0.37240 | £18.62 |
| 100 | £0.33480 | £33.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.27022 | £135.11 |
| 1,000 | £0.24987 | £249.87 |
| 1,500 | £0.23960 | £359.40 |
| 2,500 | £0.22814 | £570.35 |
| 3,500 | £0.22141 | £774.93 |
| 5,000 | £0.21490 | £1,074.50 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

