



UKL1H330KPDANATA | |
|---|---|
DigiKey Part Number | 493-UKL1H330KPDANATACT-ND - Cut Tape (CT) UKL1H330KPDANTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H330KPDANATA |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H330KPDANATA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33400 | £3.34 |
| 50 | £0.25020 | £12.51 |
| 100 | £0.22350 | £22.35 |
| 500 | £0.17748 | £88.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16298 | £162.98 |
| 2,000 | £0.15091 | £301.82 |
| 3,000 | £0.14482 | £434.46 |
| 5,000 | £0.13803 | £690.15 |
| 7,000 | £0.13404 | £938.28 |
| 10,000 | £0.13018 | £1,301.80 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

