



UKL1H102KHD | |
|---|---|
DigiKey Part Number | 493-14486-ND |
Manufacturer | |
Manufacturer Product Number | UKL1H102KHD |
Description | CAP ALUM 1000UF 10% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H102KHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.14 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.311 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1J102MHD | Nichicon | 10,145 | 493-1129-ND | £1.13000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 10 | £1.43300 | £14.33 |
| 50 | £1.13520 | £56.76 |
| 100 | £1.04110 | £104.11 |
| 500 | £0.87934 | £439.67 |
| 1,000 | £0.82845 | £828.45 |
| 2,500 | £0.77417 | £1,935.42 |
| 5,000 | £0.74113 | £3,705.65 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |

