UKL1E471KHD is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 8,010
Unit Price: £0.39000
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1E471KHD

DigiKey Part Number
493-13401-ND
Manufacturer
Manufacturer Product Number
UKL1E471KHD
Description
CAP ALUM 470UF 10% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1E471KHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
660 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
990 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±10%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR1V471MPDNichicon8,010493-1084-ND£0.39000MFR Recommended
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.10000£1.10
10£0.70700£7.07
50£0.54440£27.22
100£0.49300£49.30
500£0.40434£202.17
1,000£0.37641£376.41
2,500£0.34663£866.57
5,000£0.32848£1,642.40
Manufacturers Standard Package
Unit Price without VAT:£1.10000
Unit Price with VAT:£1.32000