220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1C221KPDANA

DigiKey Part Number
493-15353-ND
Manufacturer
Manufacturer Product Number
UKL1C221KPDANA
Description
CAP ALUM 220UF 10% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1C221KPDANA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
555 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±10%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR1V221MPDNichicon17,239493-1082-ND£0.31000MFR Recommended
In-Stock: 915
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.33900£3.39
50£0.25440£12.72
100£0.22730£22.73
500£0.18064£90.32
1,000£0.16592£165.92
3,000£0.14751£442.53
5,000£0.14062£703.10
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800