



UKL1A221KPDANATA | |
|---|---|
DigiKey Part Number | 493-UKL1A221KPDANATACT-ND - Cut Tape (CT) UKL1A221KPDANTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1A221KPDANATA |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1A221KPDANATA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 465 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.34200 | £3.42 |
| 50 | £0.25580 | £12.79 |
| 100 | £0.22860 | £22.86 |
| 500 | £0.18170 | £90.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16691 | £166.91 |
| 2,000 | £0.15462 | £309.24 |
| 3,000 | £0.14841 | £445.23 |
| 5,000 | £0.14149 | £707.45 |
| 7,000 | £0.13742 | £961.94 |
| 10,000 | £0.13349 | £1,334.90 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

