



UKL0J332KHD1TN | |
|---|---|
DigiKey Part Number | 493-UKL0J332KHD1TNCT-ND - Cut Tape (CT) UKL0J332KHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL0J332KHD1TN |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL0J332KHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.27 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.4605 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.74600 | £7.46 |
| 50 | £0.57560 | £28.78 |
| 100 | £0.52170 | £52.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.46400 | £116.00 |
| 500 | £0.42886 | £214.43 |
| 750 | £0.41111 | £308.33 |
| 1,250 | £0.39130 | £489.12 |
| 1,750 | £0.37967 | £664.42 |
| 2,500 | £0.36843 | £921.07 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

