



UKA1C332MHD | |
|---|---|
DigiKey Part Number | 493-4605-ND |
Manufacturer | |
Manufacturer Product Number | UKA1C332MHD |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1C332MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.27 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.4605 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.24000 | £2.24 |
| 10 | £1.49700 | £14.97 |
| 50 | £1.18680 | £59.34 |
| 100 | £1.08910 | £108.91 |
| 500 | £0.92114 | £460.57 |
| 1,000 | £0.86830 | £868.30 |
| 2,500 | £0.81194 | £2,029.85 |
| 5,000 | £0.77763 | £3,888.15 |
| Unit Price without VAT: | £2.24000 |
|---|---|
| Unit Price with VAT: | £2.68800 |

