



UHW2A391MHD6TN | |
|---|---|
DigiKey Part Number | 493-14621-1-ND - Cut Tape (CT) 493-14621-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW2A391MHD6TN |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A391MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.215 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.43 A @ 100 kHz | |
Impedance | 40 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.44000 | £2.44 |
| 10 | £1.63400 | £16.34 |
| 50 | £1.30080 | £65.04 |
| 100 | £1.19570 | £119.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.08328 | £270.82 |
| 500 | £1.01482 | £507.41 |
| 750 | £0.98025 | £735.19 |
| 1,250 | £0.94174 | £1,177.17 |
| 1,750 | £0.91911 | £1,608.44 |
| 2,500 | £0.89726 | £2,243.15 |
| Unit Price without VAT: | £2.44000 |
|---|---|
| Unit Price with VAT: | £2.92800 |

