680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1K681MHD

DigiKey Part Number
493-14578-ND
Manufacturer
Manufacturer Product Number
UHW1K681MHD
Description
CAP ALUM 680UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1K681MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.716 A @ 120 Hz
Ripple Current @ High Frequency
2.86 A @ 100 kHz
Impedance
33 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.40000£2.40
10£1.61000£16.10
50£1.28080£64.04
100£1.17690£117.69
500£0.99826£499.13
1,000£0.94209£942.09
2,500£0.88218£2,205.45
5,000£0.84571£4,228.55
Manufacturers Standard Package
Unit Price without VAT:£2.40000
Unit Price with VAT:£2.88000