560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1K561MHD6TN

DigiKey Part Number
493-14613-1-ND - Cut Tape (CT)
493-14613-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1K561MHD6TN
Description
CAP ALUM 560UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1K561MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.135 A @ 120 Hz
Ripple Current @ High Frequency
2.27 A @ 100 kHz
Impedance
47 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.35000£2.35
10£1.57200£15.72
50£1.24980£62.49
100£1.14810£114.81
Tape & Box (TB)
QuantityUnit PriceExt Price
250£1.03952£259.88
500£0.97330£486.65
750£0.93992£704.94
1,250£0.90269£1,128.36
1,750£0.88081£1,541.42
2,500£0.85968£2,149.20
Manufacturers Standard Package
Unit Price without VAT:£2.35000
Unit Price with VAT:£2.82000