UHW1K561MHD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 894
Unit Price: £1.87000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 275
Unit Price: £2.04000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: £1.67000
Datasheet
560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1K561MHD

DigiKey Part Number
493-14577-ND
Manufacturer
Manufacturer Product Number
UHW1K561MHD
Description
CAP ALUM 560UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1K561MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.09000£2.09
10£1.39200£13.92
50£1.10160£55.08
100£1.00970£100.97
500£0.85182£425.91
1,000£0.80216£802.16
2,500£0.74919£1,872.98
5,000£0.71693£3,584.65
Manufacturers Standard Package
Unit Price without VAT:£2.09000
Unit Price with VAT:£2.50800