



UHW1K182MHD | |
|---|---|
DigiKey Part Number | 493-14586-ND |
Manufacturer | |
Manufacturer Product Number | UHW1K182MHD |
Description | CAP ALUM 1800UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1K182MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.316 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.86 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.02000 | £4.02 |
| 10 | £2.77200 | £27.72 |
| 50 | £2.25460 | £112.73 |
| 100 | £2.09150 | £209.15 |
| 500 | £1.81142 | £905.71 |
| 1,000 | £1.72336 | £1,723.36 |
| 2,500 | £1.62948 | £4,073.70 |
| Unit Price without VAT: | £4.02000 |
|---|---|
| Unit Price with VAT: | £4.82400 |

