



UHW1J391MPD | |
|---|---|
DigiKey Part Number | 493-14566-ND |
Manufacturer | |
Manufacturer Product Number | UHW1J391MPD |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J391MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 995 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.05 A @ 100 kHz | |
Impedance | 63 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.39000 | £1.39 |
| 10 | £0.90600 | £9.06 |
| 50 | £0.70400 | £35.20 |
| 200 | £0.58705 | £117.41 |
| 600 | £0.52063 | £312.38 |
| 1,000 | £0.49579 | £495.79 |
| 2,600 | £0.45753 | £1,189.58 |
| 5,000 | £0.43646 | £2,182.30 |
| Unit Price without VAT: | £1.39000 |
|---|---|
| Unit Price with VAT: | £1.66800 |

