



UHW1H122MHD1TN | |
|---|---|
DigiKey Part Number | 493-UHW1H122MHD1TNCT-ND - Cut Tape (CT) UHW1H122MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1H122MHD1TN |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H122MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.962 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.27 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.50000 | £1.50 |
| 10 | £0.98200 | £9.82 |
| 50 | £0.76580 | £38.29 |
| 100 | £0.69730 | £69.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.62428 | £156.07 |
| 500 | £0.57972 | £289.86 |
| 750 | £0.55724 | £417.93 |
| 1,250 | £0.53216 | £665.20 |
| 1,750 | £0.51743 | £905.50 |
| 2,500 | £0.50319 | £1,257.98 |
| Unit Price without VAT: | £1.50000 |
|---|---|
| Unit Price with VAT: | £1.80000 |

