



UHW1E562MHD | |
|---|---|
DigiKey Part Number | 493-6934-ND |
Manufacturer | |
Manufacturer Product Number | UHW1E562MHD |
Description | CAP ALUM 5600UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E562MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.36 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.2 A @ 100 kHz | |
Impedance | 10 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.15000 | £3.15 |
| 10 | £2.14300 | £21.43 |
| 50 | £1.72460 | £86.23 |
| 100 | £1.59260 | £159.26 |
| 500 | £1.36606 | £683.03 |
| 1,000 | £1.29481 | £1,294.81 |
| 2,500 | £1.21885 | £3,047.12 |
| 5,000 | £1.17261 | £5,863.05 |
| Unit Price without VAT: | £3.15000 |
|---|---|
| Unit Price with VAT: | £3.78000 |

