UHE2A820MHD6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 1,444
Unit Price: £0.60000
Datasheet
82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE2A820MHD6

DigiKey Part Number
493-1667-ND
Manufacturer
Manufacturer Product Number
UHE2A820MHD6
Description
CAP ALUM 82UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE2A820MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
368.9 mA @ 120 Hz
Impedance
230 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.591" (15.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.44600£4.46
50£0.33740£16.87
100£0.30280£30.28
500£0.24340£121.70
1,000£0.22466£224.66
2,500£0.20467£511.67
5,000£0.19248£962.40
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000