



UHE2A270MPD1TD | |
|---|---|
DigiKey Part Number | 493-16311-1-ND - Cut Tape (CT) 493-16311-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE2A270MPD1TD |
Description | CAP ALUM 27UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A270MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 143 mA @ 120 Hz | |
Ripple Current @ High Frequency | 260 mA @ 100 kHz | |
Impedance | 630 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26600 | £2.66 |
| 50 | £0.19720 | £9.86 |
| 100 | £0.17550 | £17.55 |
| 500 | £0.13790 | £68.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12605 | £126.05 |
| 2,000 | £0.11620 | £232.40 |
| 3,000 | £0.11123 | £333.69 |
| 5,000 | £0.10568 | £528.40 |
| 7,000 | £0.10242 | £716.94 |
| 10,000 | £0.09927 | £992.70 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

