



UHE2A221MHD6TN | |
|---|---|
DigiKey Part Number | 493-15266-1-ND - Cut Tape (CT) 493-15266-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE2A221MHD6TN |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A221MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 791 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.13 A @ 100 kHz | |
Impedance | 91 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.87700 | £8.77 |
| 50 | £0.68140 | £34.07 |
| 100 | £0.61930 | £61.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.55308 | £138.27 |
| 500 | £0.51266 | £256.33 |
| 750 | £0.49227 | £369.20 |
| 1,250 | £0.46952 | £586.90 |
| 1,750 | £0.45615 | £798.26 |
| 2,500 | £0.44324 | £1,108.10 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

