Similar




UHE2A151MHD | |
|---|---|
DigiKey Part Number | 493-1671-ND |
Manufacturer | |
Manufacturer Product Number | UHE2A151MHD |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A151MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 626.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 895 mA @ 100 kHz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.51800 | £5.18 |
| 50 | £0.46140 | £23.07 |
| 100 | £0.42130 | £42.13 |
| 500 | £0.39318 | £196.59 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |


