



UHE2A121MHD6TO | |
|---|---|
DigiKey Part Number | 493-15263-1-ND - Cut Tape (CT) 493-15263-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE2A121MHD6TO |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A121MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 535.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 765 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.46600 | £4.66 |
| 50 | £0.37020 | £18.51 |
| 100 | £0.33310 | £33.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.26924 | £134.62 |
| 1,000 | £0.24911 | £249.11 |
| 1,500 | £0.23894 | £358.41 |
| 2,500 | £0.22761 | £569.02 |
| 3,500 | £0.20053 | £701.86 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

