UHE1E681MHT6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 8,661
Unit Price: £0.86000
Datasheet

Similar


Nichicon
In Stock: 218
Unit Price: £0.71000
Datasheet

Similar


Panasonic Industry
In Stock: 647
Unit Price: £0.80000
Datasheet

Similar


Panasonic Industry
In Stock: 1,387
Unit Price: £0.82000
Datasheet
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1E681MHT6

DigiKey Part Number
UHE1E681MHT6-ND
Manufacturer
Manufacturer Product Number
UHE1E681MHT6
Description
CAP ALUM 680UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1E681MHT6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.088 A @ 120 Hz
Ripple Current @ High Frequency
1.45 A @ 100 kHz
Impedance
49 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.591" (15.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes