UHE1A332MHD1CA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.45881
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.25857
Datasheet
Image for UHE1A332MHD1CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHE1A332MHD1CA

DigiKey Part Number
UHE1A332MHD1CA-ND
Manufacturer
Manufacturer Product Number
UHE1A332MHD1CA
Description
CAP ALUM 10V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.784 A @ 120 Hz
Ripple Current @ High Frequency
2.23 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1,000£0.26624£266.24
Manufacturers Standard Package
Unit Price without VAT:£0.26624
Unit Price with VAT:£0.31949