470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHD1V471MPD1TD

DigiKey Part Number
493-15216-1-ND - Cut Tape (CT)
493-15216-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1V471MPD1TD
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1V471MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.365 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.82 A @ 100 kHz
Part Status
Not For New Designs
Impedance
23 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1V471MPDNichicon1,193493-14471-ND£0.79000Parametric Equivalent
UHD1V471MPD1AANichicon0UHD1V471MPD1AA-ND£0.24798Parametric Equivalent
UHE1V471MPDNichicon0493-1582-ND£0.66000Parametric Equivalent
UHE1V471MPD1CANichicon0UHE1V471MPD1CA-ND£0.16573Parametric Equivalent
UHE1V471MPD1TDNichicon2,430493-14553-1-ND£0.66000Parametric Equivalent
In-Stock: 425
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.50000£5.00
50£0.38020£19.01
100£0.34200£34.20
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.27644£138.22
1,000£0.25574£255.74
1,500£0.24531£367.96
2,500£0.23366£584.15
3,500£0.22682£793.87
5,000£0.22021£1,101.05
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800