Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHD1E681MPD1AA | |
|---|---|
DigiKey Part Number | UHD1E681MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UHD1E681MPD1AA |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.365 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1E681MPD | Nichicon | 577 | 493-15204-ND | £0.56000 | Parametric Equivalent |
| UHD1E681MPD1TD | Nichicon | 6,858 | 493-15205-1-ND | £0.52000 | Parametric Equivalent |
| UHE1E681MPD | Nichicon | 15 | 493-1554-ND | £0.70000 | Parametric Equivalent |
| UHE1E681MPD1TD | Nichicon | 0 | 493-15242-1-ND | £0.70000 | Parametric Equivalent |
| UPW1E681MPD1TD | Nichicon | 1,666 | 493-11968-1-ND | £0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14148 | £141.48 |
| Unit Price without VAT: | £0.14148 |
|---|---|
| Unit Price with VAT: | £0.16978 |











