UHD1C560MDD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 49
Unit Price: £0.31000
Datasheet

Similar


Nichicon
In Stock: 200
Unit Price: £0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.05597
Datasheet

Upgrade


Rubycon
In Stock: 2,006
Unit Price: £0.22000
Datasheet
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1C560MDD

DigiKey Part Number
UHD1C560MDD-ND
Manufacturer
Manufacturer Product Number
UHD1C560MDD
Description
CAP ALUM 56UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1C560MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes