



UFW1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-10998-1-ND - Cut Tape (CT) 493-10998-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1E471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 530 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.44100 | £4.41 |
| 50 | £0.33320 | £16.66 |
| 100 | £0.29920 | £29.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.24034 | £120.17 |
| 1,000 | £0.22179 | £221.79 |
| 1,500 | £0.21243 | £318.65 |
| 2,500 | £0.20200 | £505.00 |
| 3,500 | £0.19586 | £685.51 |
| 5,000 | £0.18993 | £949.65 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

