UFG1H471MHM1TN is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 3,808
Unit Price: £1.94000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,000
Unit Price: £1.17000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £0.44240
Datasheet

Upgrade


Chemi-Con
In Stock: 386
Unit Price: £1.37000
Datasheet
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UFG1H471MHM1TN

DigiKey Part Number
UFG1H471MHM1TCT-ND - Cut Tape (CT)
UFG1H471MHM1TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFG1H471MHM1TN
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFG1H471MHM1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Ripple Current @ High Frequency
975 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes