



UEP0J471MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP0J471MPD1TDCT-ND - Cut Tape (CT) UEP0J471MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP0J471MPD1TD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP0J471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 390 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.65800 | £6.58 |
| 50 | £0.50520 | £25.26 |
| 100 | £0.45670 | £45.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.37330 | £186.65 |
| 1,000 | £0.34702 | £347.02 |
| 1,500 | £0.33376 | £500.64 |
| 2,500 | £0.31898 | £797.45 |
| 3,500 | £0.31029 | £1,086.02 |
| 5,000 | £0.30190 | £1,509.50 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

